| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879502-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 36 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879502-1 |
1-1879502-1
| Heilind Number: | AMP1-1879502-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879502-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 5% 36K 2W Power Resistor. This Surface Mount component, featuring a 36 KΩ resistance and a power rating of 2 W, is designed for reliable performance in a compact 2512 package. With a rated voltage of 250 V, it ensures efficient power management while its Thick Film element and solder termination guarantee durability. Perfect for a wide range of applications, this resistor is a valuable addition to any circuit design, providing precision and stability in operation.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


