| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879502-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879502-5 |
1-1879502-5
| Heilind Number: | AMP1-1879502-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879502-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 5% 51K 2W Power Resistor. This high-quality component, featuring a surface mount design, offers reliable performance with a resistance of 51 KΩ and a power rating of 2 W. Its compact 2512 size and thick film element make it ideal for space-constrained applications. With a rated voltage of 250 V and solder termination, it ensures secure connectivity. RoHS compliant and meticulously crafted, this resistor guarantees both efficiency and environmental responsibility. Upgrade your circuitry with the CRGH2512 for seamless operation in a wide range of devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


