| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879502-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 56 KΩ |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879502-6 |
1-1879502-6
| Heilind Number: | AMP1-1879502-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879502-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board with the CRGH2512 5% 56K 2W Power Resistor. This surface mount component boasts a power rating of 2 W, ensuring reliable performance in demanding applications. With a resistance of 56 KΩ and a rated voltage of 250 V, it offers stable and efficient operation. The compact 2512 size and solder termination make it easy to integrate onto your PCB. Crafted with thick film technology and a 5% tolerance, this resistor guarantees precision in signal control. Trust in its quality for your power management needs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


