1-1879502-7

Heilind Number:AMP1-1879502-7
Manufacturer:TE Connectivity
Manufacturer Number:1-1879502-7
ECAD Model:
3D Model

Description:

CRGH2512 5% 62K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879502-7
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:62 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879502-7

Detailed Description

Enhance your electronic projects with the CRGH2512 5% 62K 2W power resistor. This high-quality component, featuring a thick film element, offers reliable performance with a resistance of 62 KΩ and a power rating of 2 W. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 6.35 x 3.2 x .55 mm ensure versatility in various applications. With a rated voltage of 250 V and RoHS compliance, this resistor guarantees both efficiency and environmental responsibility. Perfect for power management in circuitry, it's a must-have for any electronics enthusiast or professional. Upgrade your projects with the CRGH2512 and experience superior performance firsthand.