1-1879502-8

Heilind Number:AMP1-1879502-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879502-8
ECAD Model:
3D Model

Description:

CRGH2512 5% 68K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879502-8
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:68 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879502-8

Detailed Description

Enhance your electronic circuitry with the CRGH2512 5% 68K 2W power resistor, designed for high-performance applications. This surface mount resistor boasts a robust construction and a resistance rating of 68 KΩ, ensuring reliable operation under demanding conditions. With a power rating of 2 W and a maximum voltage of 250 V, it provides efficient power dissipation while maintaining stability. The compact 2512 size and surface mount termination make it easy to integrate into your designs. Crafted with thick film technology, it offers precise and consistent performance. Trust in the quality and durability of this resistor for your electronic projects.