1-1879502-9

Heilind Number:AMP1-1879502-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879502-9
ECAD Model:
3D Model

Description:

CRGH2512 5% 75K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879502-9
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:75 KΩ
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1-1879502-9

Detailed Description

Enhance your electronic circuitry with the CRGH2512 5% 75K 2W Power Resistor. This high-quality component, featuring a surface mount design, is perfect for applications requiring precision and durability. With a resistance of 75 KΩ and a power rating of 2 W, it ensures reliable performance even in demanding environments. Measuring at 6.35 x 3.2 x .55 mm, it is compact yet powerful, making it suitable for a wide range of projects. Its thick film element and solder termination guarantee efficiency and ease of installation. RoHS compliance further underscores its commitment to environmental responsibility. Upgrade your devices with this essential component, ideal for use in various industries.