| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879503-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 12.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879503-0 |
1-1879503-0
| Heilind Number: | AMP1-1879503-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879503-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% 12R4 0.2W Power Resistor. This innovative surface mount component, boasting a compact 0603 size code, ensures efficient power distribution with a resistance of 12.4 Ω and a rated voltage of 50 V. Crafted with precision using thick film technology, it guarantees reliable performance in diverse applications. With a tolerance of 1% and dual solder terminations, it facilitates seamless integration onto circuit boards. Discover the perfect balance of power and precision with this essential component for your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


