1-1879503-2

Heilind Number:AMP1-1879503-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879503-2
ECAD Model:
3D Model

Description:

CRGH0603 1% 13R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879503-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879503-2

Detailed Description

Enhance your electronic projects with the CRGH0603 1% power resistor, meticulously crafted for precision and durability. Measuring just 1.6 x .8 x .45 mm, this compact component boasts a low resistance of 13 Ω and a power rating of .2 W, making it ideal for high-performance applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable operation in diverse circuitry. Featuring thick film technology and two solder termination points, it guarantees seamless integration onto your PCB. Not only does it meet industry standards for quality and performance, but it also offers excellent value for your surface mount resistor needs. Upgrade your designs with this essential component, and experience enhanced efficiency in your electronic creations.