| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879503-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879503-3 |
1-1879503-3
| Heilind Number: | AMP1-1879503-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879503-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 power resistor, designed for precision and efficiency. Featuring a 1% tolerance and a resistance of 13.3 Ω, this compact 0603-sized component is capable of handling up to 0.2W of power at 50V. With a surface mount termination and a sleek 1.6 x .8 x .45 mm profile, it is ideal for space-constrained applications. Crafted with thick film technology, it guarantees reliable performance in diverse electronic systems. Whether you're a hobbyist or a professional, this resistor is a must-have for your projects. Upgrade to the CRGH0603 and experience exceptional quality in every circuit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


