| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879503-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 13.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879503-4 |
1-1879503-4
| Heilind Number: | AMP1-1879503-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879503-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 13R7 0.2W power resistor. Specially designed for surface mount applications, this high-quality component boasts a resistance of 13.7 Ω and a rated voltage of 50 V, ensuring reliable operation in various electronic systems. With a compact 0603 size code and dimensions of 1.6 x .8 x .45 mm, it offers space-saving benefits without compromising on power handling capabilities. The thick film element construction guarantees durability, while the 1% tolerance level guarantees precision in signal processing. Trust in this surface mount resistor for optimal performance in your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


