| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879503-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879503-5 |
1-1879503-5
| Heilind Number: | AMP1-1879503-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879503-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 14R 0.2W Power Resistor. This Surface Mount component, measuring at 1.6 x .8 x .45 mm, offers reliable performance with a resistance of 14 Ω and a power rating of .2 W. Ideal for a variety of applications, it ensures precision with a tolerance of 1%. With its Thick Film element and Solder termination, installation is a breeze. Rated for 50 V, it's a dependable choice for your circuit design needs. Explore the world of advanced technology with this essential component, perfect for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


