| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879503-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879503-7 |
1-1879503-7
| Heilind Number: | AMP1-1879503-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879503-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% 14R7 0.2W Power Resistor, a reliable surface mount component designed for precision performance. With a resistance of 14.7 Ω and a power rating of 0.2 W, this resistor is ideal for applications requiring a rated voltage of up to 50 V. Its compact 0603 size and solder termination make it easy to integrate into your design, while the thick film element ensures durability and stability. Rest assured of its quality, as it boasts a 1% tolerance level and complies with RoHS standards. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


