1-1879503-8

Heilind Number:AMP1-1879503-8
Manufacturer:TE Connectivity
Manufacturer Number:1-1879503-8
ECAD Model:
3D Model

Description:

CRGH0603 1% 15R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879503-8
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:15 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879503-8

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 15R 0.2W Power Resistor. This surface mount resistor, with a resistance of 15 Ω and a power rating of 0.2 W, is designed for precision and durability. Its compact 0603 size, measuring 1.6mm x 0.8mm x 0.45mm, makes it perfect for space-constrained applications. With a tolerance of 1% and a rated voltage of 50 V, it ensures reliable performance in a variety of circuit designs. The thick film element and solder termination guarantee efficient conductivity, while its surface mount mounting style offers easy installation. Whether you're a hobbyist or a professional, this resistor is a must-have for your collection.