1-1879503-9

Heilind Number:AMP1-1879503-9
Manufacturer:TE Connectivity
Manufacturer Number:1-1879503-9
ECAD Model:
3D Model

Description:

CRGH0603 1% 15R4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879503-9
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879503-9

Detailed Description

Enhance your circuit design with the CRGH0603 1% Power Resistor, a reliable component for precision applications. Measuring just 1.6 x 0.8 x 0.45 mm, this Surface Mount resistor offers a compact solution without compromising performance. With a power rating of 0.2 W and a resistance of 15.4 Ω, it ensures efficient operation in a variety of electronic systems. The Thick Film element guarantees durability and stability, while the 1% tolerance provides accuracy in signal processing. Featuring solder termination and meeting RoHS compliance, this resistor is easy to install and environmentally friendly. Ideal for high-speed and high-frequency circuits, it is a valuable asset in any engineering project. Elevate your design with the CRGH0603 Power Resistor.