1-1879504-0

Heilind Number:AMP1-1879504-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879504-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 133R 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879504-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:133 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879504-0

Detailed Description

Enhance your electronic projects with the CRGH0603 1% 133Ω 0.2W Power Resistor. This compact 0603-sized component, measuring 1.6 x 0.8 x 0.45mm, offers reliable performance in surface mount applications. With a power rating of 0.2W and a tolerance of 1%, it ensures precise resistance of 133Ω at 50V. Designed with thick film technology and featuring two solder terminations, it guarantees durability and ease of installation. Ideal for a wide range of uses, this RoHS-compliant resistor is a valuable addition to any engineering toolkit. Upgrade your circuit designs with the quality and efficiency of this Surface Mount Resistor.