| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-1 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 137 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-1 |
1-1879504-1
| Heilind Number: | AMP1-1879504-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 137R 0.2W Power Resistor. This surface mount resistor, featuring a size code of 0603, is designed for efficient power regulation in compact spaces. With a power rating of 0.2W and a resistance of 137 Ω, it ensures reliable performance under a rated voltage of 50V. The thick film element and solder termination type guarantee durability, while the 1% tolerance allows for precise circuit control. Measuring at 1.6 x .8 x .45 mm, it's the perfect choice for space-constrained applications. Upgrade your design with this RoHS-compliant component, a must-have in any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


