| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 140 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-2 |
1-1879504-2
| Heilind Number: | AMP1-1879504-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% power resistor. With a resistance of 140Ω and a power rating of 0.2W, this Surface Mount component guarantees reliable performance. Its compact 0603 size and termination type make it easy to install, while the thick film element ensures durability. Operating at a rated voltage of 50V, it's suitable for a wide range of applications. With a tolerance of 1% and RoHS compliance, this resistor is a high-quality choice for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


