| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-3 |
1-1879504-3
| Heilind Number: | AMP1-1879504-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, boasting a resistance of 143 ohms and a power rating of 0.2 W. Its compact 0603 size and surface mount design make it ideal for space-constrained applications. Crafted with thick film technology, this resistor ensures reliable performance with a tight tolerance of 1%. With a rated voltage of 50 V, it offers robust protection for your electronic components. Trust in its quality construction for seamless integration into your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


