| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-4 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 147 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-4 |
1-1879504-4
| Heilind Number: | AMP1-1879504-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. This compact 0603 size resistor features a thick film element, providing reliable performance in a surface mount design. With a resistance of 147 Ω and a power rating of .2 W, it is suitable for a wide range of applications. Boasting a tolerance of 1% and a rated voltage of 50 V, this resistor ensures precise and stable operation. Its solder termination type and dimensions of 1.6 x .8 x .45 mm make it easy to integrate into your circuit board. Trust in the quality and durability of this Surface Mount Resistor for your electronic needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


