| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-5 |
1-1879504-5
| Heilind Number: | AMP1-1879504-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0603 1% 150Ω 0.2W Power Resistor, a reliable and compact component for high-performance applications. With a surface mount design and solder termination, installation is a breeze. The thick film element ensures durability, while the 1% tolerance guarantees precision in your designs. Operating at a rated voltage of 50V, this resistor is suitable for a wide range of electronic projects. Measuring just 1.6 x 0.8 x 0.45 mm, it's perfect for space-constrained PCB layouts. Upgrade your resistive components with this RoHS-compliant solution, ideal for various industries requiring dependable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


