| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 154 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-6 |
1-1879504-6
| Heilind Number: | AMP1-1879504-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 154R 0.2W Power Resistor. This Surface Mount component, featuring a compact 0603 size, is designed for efficiency in high-density electronic applications. With a resistance of 154 ohms and a power rating of 0.2W, it ensures reliable operation, even under demanding conditions. The Thick Film element and 1% tolerance guarantee precise and stable performance. Suitable for various projects, this RoHS-compliant resistor is a valuable addition to your inventory. Upgrade your designs with the quality and reliability of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


