| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 162 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-8 |
1-1879504-8
| Heilind Number: | AMP1-1879504-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this CRGH0603 power resistor, meticulously crafted for optimal performance. With a resistance of 162 ohms and a power rating of 0.2W, it ensures reliable operation in a variety of applications. The 1% tolerance level guarantees precision, while the surface mount design facilitates easy installation. Measuring just 1.6 x .8 x .45 mm, it's compact yet powerful. Trust in its quality thick film element and solder termination for seamless connectivity. RoHS compliant and rated for 50V, it meets industry standards for environmental responsibility and safety. Upgrade your electronics with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


