| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879504-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 165 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879504-9 |
1-1879504-9
| Heilind Number: | AMP1-1879504-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879504-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our CRGH0603 1% 165R 0.2W power resistor. Measuring just 1.6 x .8 x .45 mm, this compact surface mount component offers reliable performance in a small form factor. With a resistance of 165 Ω and a power rating of .2 W, it is suitable for a wide range of applications. The thick film element ensures durability and stability, while the 1% tolerance guarantees precision in your designs. RoHS compliant and featuring solder termination, it is easy to integrate into your projects. Upgrade to our high-quality surface mount resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


