1-1879505-2

Heilind Number:AMP1-1879505-2
Manufacturer:TE Connectivity
Manufacturer Number:1-1879505-2
ECAD Model:
3D Model

Description:

CRGH0603 1% 1K5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879505-2
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879505-2

Detailed Description

Enhance circuit performance with our CRGH0603 power resistor, boasting a 1% tolerance and a resistance of 1.5 KΩ. Designed for surface mount applications, this compact component measures just 1.6 x .8 x .45 mm, making it ideal for space-constrained environments. With a power rating of .2 W and a rated voltage of 50 V, it offers reliable operation in various electronic systems. Crafted with thick film technology, it ensures durability and precision in signal processing. Compliant with RoHS standards, it aligns with environmentally conscious practices. Trust in the quality and efficiency of this Surface Mount Resistor for your next project.