| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879505-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.54 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879505-3 |
1-1879505-3
| Heilind Number: | AMP1-1879505-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879505-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% thick film power resistor. Measuring 1.6 x .8 x .45 mm, this compact surface-mount component offers a power rating of .2 W and a resistance of 1.54 KΩ, making it ideal for applications requiring precise voltage control. With a tolerance of 1% and rated for 50 V, it ensures reliable performance in diverse circuitry. Designed with solder termination, installation is convenient for seamless integration. Elevate your design efficiency with this essential component in the realm of surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


