| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879505-6 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.65 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879505-6 |
1-1879505-6
| Heilind Number: | AMP1-1879505-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879505-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 power resistor, featuring a 1% tolerance and a resistance of 1.65 KΩ. Designed for surface mount applications, this compact 0603 size component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained designs. With a power rating of 0.2 W and a rated voltage of 50 V, it ensures reliable operation in various electronic systems. Crafted with thick film technology, it guarantees stability and accuracy in signal processing. Trust in the quality of our surface mount resistor to optimize your circuitry with precision and efficiency.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


