| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879505-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.69 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879505-7 |
1-1879505-7
| Heilind Number: | AMP1-1879505-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879505-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% power resistor, featuring a precise 1.69 KΩ resistance and a power rating of 0.2 W. Designed for surface mount applications, this compact component measures 1.6 x .8 x .45 mm, making it ideal for space-constrained electronic devices. With a rated voltage of 50 V and thick film element construction, it ensures reliable operation in various circuit designs. The solder termination type facilitates easy installation, while the 1% tolerance guarantees accurate resistance values. Trust in this RoHS-compliant resistor for high-quality, dependable performance in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


