| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879505-9 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879505-9 |
1-1879505-9
| Heilind Number: | AMP1-1879505-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879505-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0603 1% 1K78 0.2W power resistor. Designed for surface mount applications, this compact yet powerful component features a 1.78 KΩ resistance and a rated voltage of 50 V, ensuring reliable operation in diverse electronic systems. With a tolerance of 1% and thick film element construction, it offers precision and durability. Solder termination and ROHS compliance further contribute to easy integration and environmental responsibility. Elevate your design with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


