1-1879506-0

Heilind Number:AMP1-1879506-0
Manufacturer:TE Connectivity
Manufacturer Number:1-1879506-0
ECAD Model:
3D Model

Description:

CRGH0603 1% 15K4 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879506-0
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:15.4 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879506-0

Detailed Description

Enhance your circuitry with our CRGH0603 1% Thick Film Power Resistor, meticulously crafted for precision performance. With a resistance rating of 15.4 KΩ and a power rating of .2 W, this surface mount resistor is designed for optimal functionality in electronic applications. Measuring 1.6 x .8 x .45 mm, it boasts a compact size without compromising on power. Its solder termination type ensures secure installation, while a tolerance of 1% guarantees accurate resistance levels. RoHS compliance further underscores its quality, making it a reliable choice for your projects in need of a 15.4 KΩ resistor. Elevate your designs with the Surface Mount Resistors series.