| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879506-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 16.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879506-2 |
1-1879506-2
| Heilind Number: | AMP1-1879506-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879506-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. This high-quality component boasts a resistance of 16.2 KΩ and a power rating of 0.2 W, making it ideal for various applications. With a compact 0603 size and surface mount design, it's easy to integrate into your circuit board. The thick film element ensures reliable performance, while the 1% tolerance guarantees accurate operation. Rated for 50 V, this resistor meets stringent quality standards for durability and efficiency. Upgrade your setup with this essential component for superior electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


