1-1879506-3

Heilind Number:AMP1-1879506-3
Manufacturer:TE Connectivity
Manufacturer Number:1-1879506-3
ECAD Model:
3D Model

Description:

CRGH0603 1% 16K5 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879506-3
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879506-3

Detailed Description

Enhance circuit performance with our CRGH0603 1% power resistor, meticulously designed for optimal functionality in compact electronic devices. Featuring a resistance of 16.5 KΩ and a power rating of .2 W, this surface mount resistor ensures reliable operation, even in demanding applications. With a compact 0603 size and a tolerance of 1%, it offers precise control over electrical currents. The thick film element construction guarantees durability and efficiency. RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronics projects with this high-quality component, ideal for a variety of industrial and consumer applications.