| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879506-5 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 17.4 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879506-5 |
1-1879506-5
| Heilind Number: | AMP1-1879506-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879506-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with our CRGH0603 1% power resistor. Measuring just 1.6 x 0.8 x 0.45 mm, this surface mount component delivers reliable performance in a compact form. With a resistance of 17.4 KΩ and a power rating of 0.2 W, it's ideal for various applications. The thick film element ensures durability, while the solder termination type simplifies installation. Operating at a rated voltage of 50 V, this resistor guarantees consistent output. RoHS compliant and boasting a tolerance of 1%, it meets stringent environmental and quality standards. Upgrade your projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


