| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-0 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 165 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-0 |
1-1879507-0
| Heilind Number: | AMP1-1879507-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% Power Resistor. With a resistance of 165KΩ and a power rating of 0.2W, this surface mount resistor is perfect for high-performance applications. Its compact 0603 size and thick film element ensure reliable performance in a small form factor. Designed for easy installation with solder termination, it can handle up to 50V. With a tolerance of 1% and RoHS compliance, this resistor is a dependable choice for your circuit design needs. Elevate your projects with the precision and quality of the CRGH0603.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


