| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-2 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 174 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-2 |
1-1879507-2
| Heilind Number: | AMP1-1879507-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% power resistor, boasting a resistance of 174 KΩ and a power rating of 0.2 W. This Surface Mount component, with dimensions of 1.6 x .8 x .45 mm, is designed for efficient and compact integration onto your circuit boards. Crafted with Thick Film technology, it ensures precision performance with a tolerance of 1%. With a rated voltage of 50 V, it's suitable for a wide range of applications. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Elevate your design with this essential component, perfect for demanding electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


