| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-3 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 178 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-3 |
1-1879507-3
| Heilind Number: | AMP1-1879507-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0603 1% 178K 0.2W Power Resistor. This compact 0603-sized component offers a resistance of 178 KΩ, making it ideal for precise circuitry. With a power rating of .2 W and a tolerance of 1%, it ensures reliable performance. Designed for surface mount applications, it features solder termination for easy installation. Measuring just 1.6 x .8 x .45 mm, it's space-efficient without compromising on functionality. RoHS compliant and crafted with thick film technology, it meets high industry standards for quality and environmental responsibility. Elevate your designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


