1-1879507-5

Heilind Number:AMP1-1879507-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879507-5
ECAD Model:
3D Model

Description:

CRGH0603 1% 187K 0.2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879507-5
Size Code:0603
Power Rating:.2 W
Termination Type:Solder
Resistance:187 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879507-5

Detailed Description

Enhance your electronic projects with the CRGH0603 1% Power Resistor, meticulously engineered for precision and durability. Featuring a resistance of 187 KΩ and a power rating of 0.2W, this surface mount resistor is designed for optimal performance in a variety of applications. With a compact 0603 size and solder termination, it's easy to integrate into your circuit board. The thick film element ensures reliable operation, while the 1% tolerance guarantees accurate resistance values. RoHS compliant and rated for 50V, this resistor meets high industry standards for quality and environmental responsibility. Elevate your design with the CRGH0603 Power Resistor, a essential component for any electronics enthusiast or professional.