| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-7 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 196 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-7 |
1-1879507-7
| Heilind Number: | AMP1-1879507-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0603 1% power resistor, boasting a resistance of 196KΩ and a power rating of 0.2W. This compact 0603 size component, featuring thick film technology, is designed for surface mount applications with solder termination. With a rated voltage of 50V, it ensures reliable performance in a variety of electronic systems. Measuring 1.6 x .8 x .45 mm, it offers a space-efficient solution for precise resistance needs. Compliant with RoHS regulations, it's a sustainable choice for your projects in the Products, Passives, Resistors category.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


