| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879507-8 |
| Size Code: | 0603 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 200 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879507-8 |
1-1879507-8
| Heilind Number: | AMP1-1879507-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879507-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0603 1% 200K 0.2W power resistor. Measuring just 1.6 x .8 x .45 mm, it's the perfect fit for compact designs. With a resistance of 200 KΩ and a tolerance of 1%, you can rely on its accuracy. Suitable for a rated voltage of 50 V, it guarantees stable performance. Featuring a surface mount termination style, installation is a breeze. This thick film resistor is RoHS compliant, making it a sustainable choice for your applications. Elevate your circuitry with the precision and reliability of our surface mount resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


