1-1879508-1

Heilind Number:AMP1-1879508-1
Manufacturer:TE Connectivity
Manufacturer Number:1-1879508-1
ECAD Model:
3D Model

Description:

CRGH0805 1% 12R7 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879508-1
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:12.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879508-1

Detailed Description

Enhance electronic designs with our CRGH0805 power resistor, featuring a 1% tolerance for precise performance. This compact 0805 chip resistor boasts a power rating of .33 W and a resistance of 12.7 Ω, making it ideal for various applications. With a rated voltage of 150 V and thick film element construction, it ensures reliable operation. Specially designed for surface mount installation, it measures 2 x 1.25 x .55 mm, offering space-saving convenience. Trust in its quality for efficient circuitry in a wide range of devices, from consumer electronics to industrial equipment. This product is not RoHS compliant. Elevate your projects with the performance and durability of our Surface Mount Resistors.