| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879508-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 13 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879508-2 |
1-1879508-2
| Heilind Number: | AMP1-1879508-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879508-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH0805 1% 13R 0.33W Power Resistor. Designed for precision performance, this Surface Mount Resistor boasts a resistance of 13 Ω and a rated voltage of 150 V, making it ideal for a wide range of applications. With a compact size of 0805 and termination type solder, it's easy to install on your PCB. The Thick Film element ensures durability and reliability, while the 1% tolerance guarantees accurate performance. RoHS compliance reflects our commitment to environmental responsibility. Elevate your designs with the superior quality of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


