1-1879508-4

Heilind Number:AMP1-1879508-4
Manufacturer:TE Connectivity
Manufacturer Number:1-1879508-4
ECAD Model:
3D Model

Description:

CRGH0805 1% 13R7 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879508-4
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:13.7 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879508-4

Detailed Description

Enhance your electronic projects with our CRGH0805 power resistor, delivering precision performance with a 1% tolerance. Featuring a resistance of 13.7 Ω and a power rating of 0.33 W, it's designed for reliable operation in high-voltage applications, with a rating of 150 V. The surface mount design ensures easy installation, while the compact dimensions of 2 x 1.25 x .55 mm make it ideal for space-constrained setups. Crafted with thick film technology, it guarantees durability and stability in diverse environments. Trust in the quality of our product for efficient and effective circuitry.