| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879508-5 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 14 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879508-5 |
1-1879508-5
| Heilind Number: | AMP1-1879508-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879508-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH0805 1% power resistor. Measuring 2 x 1.25 x .55 mm, this compact surface-mount component offers a resistance of 14 Ω and a power rating of 0.33 W, making it ideal for applications requiring precision and durability. With a rated voltage of 150 V and thick film element, it ensures reliable performance in diverse electronic systems. The solder termination and RoHS compliance further enhance its suitability for modern manufacturing processes. Upgrade your designs with this high-quality component, a vital addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


