| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879508-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 14.7 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879508-7 |
1-1879508-7
| Heilind Number: | AMP1-1879508-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879508-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this CRGH0805 1% power resistor, offering a resistance of 14.7 Ω and a power rating of 0.33 W. Designed for surface mount applications, it boasts a compact 0805 size and a durable thick film element. With a rated voltage of 150 V and a tolerance of 1%, this resistor ensures reliable performance in various circuit designs. Its solder termination type and RoHS compliance make it easy to integrate while meeting environmental standards. Elevate your assembly efficiency with this essential component in the realm of passives.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


