| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879508-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879508-8 |
1-1879508-8
| Heilind Number: | AMP1-1879508-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879508-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGH0805 1% Power Resistor. Measuring at 0805 size, this surface mount component boasts a power rating of .33 W and a resistance of 15 Ω, making it ideal for various applications. With a rated voltage of 150 V and tolerance of 1%, it ensures precise performance. The thick film element and solder termination guarantee durability and easy installation. RoHS compliant and compact in size (2 x 1.25 x .55 mm), this resistor is a reliable choice for efficient circuit design.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


