| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879508-9 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 15.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879508-9 |
1-1879508-9
| Heilind Number: | AMP1-1879508-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879508-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% 15R4 0.33W power resistor. With a resistance of 15.4 Ω and a rated voltage of 150 V, this surface-mount component ensures reliable performance in a compact 0805 package. Featuring a thick film element and solder termination, it offers precision and durability for a wide range of applications. Meeting RoHS compliance standards, it is an environmentally conscious choice for your designs. Upgrade your circuitry with this high-quality power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


