| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 133 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-0 |
1-1879509-0
| Heilind Number: | AMP1-1879509-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH0805 1% thick film power resistor. Boasting a resistance of 133 Ω and a power rating of 0.33 W, this surface mount component is designed for optimal performance in high-demand applications. With a compact 0805 size and solder termination, it offers easy integration onto PCBs. Its 1% tolerance ensures accuracy, while its rated voltage of 150 V guarantees reliable operation. RoHS compliant and crafted with quality in mind, this power resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


