| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 143 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-3 |
1-1879509-3
| Heilind Number: | AMP1-1879509-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor, meticulously crafted for precise resistance of 143 ohms at 0.33 watts. This surface mount component, measuring 2 x 1.25 x 0.55 mm, ensures space-saving efficiency in electronic assemblies. With a rated voltage of 150V and thick film element design, it guarantees reliable operation in diverse applications. The solder termination type facilitates easy installation, while its 1% tolerance level guarantees accurate resistance values. Trust in this RoHS-compliant resistor for optimal performance in your projects. #Passives #Resistors #SurfaceMount #ChipResistors
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


