1-1879509-5

Heilind Number:AMP1-1879509-5
Manufacturer:TE Connectivity
Manufacturer Number:1-1879509-5
ECAD Model:
3D Model

Description:

CRGH0805 1% 150R 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1879509-5
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:150 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1-1879509-5

Detailed Description

Enhance your circuit performance with this CRGH0805 power resistor. Designed for surface mount applications, this high-quality component boasts a resistance of 150 ohms with a tolerance of 1%. Operating at a power rating of 0.33W and a rated voltage of 150V, it ensures reliable and efficient functionality. The compact 0805 size, measuring 2 x 1.25 x 0.55mm, facilitates easy installation in tight spaces. Featuring thick film technology and solder termination, it guarantees durability and stability in various electronic setups. Upgrade your resistor collection with this indispensable component, ideal for a wide range of industrial and commercial projects.