| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 154 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-6 |
1-1879509-6
| Heilind Number: | AMP1-1879509-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH0805 1% Power Resistor. With a resistance of 154 ohms and a power rating of 0.33 W, this Surface Mount component is designed for high-performance applications. The compact 0805 size, measuring 2 x 1.25 x 0.55 mm, offers versatility in installation. Boasting a tolerance of 1% and a rated voltage of 150 V, it ensures precise and reliable operation. Crafted with Thick Film technology, it guarantees durability and stability in use. Ideal for various circuit designs, this resistor is a must-have for engineers and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


