| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1879509-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 158 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1-1879509-7 |
1-1879509-7
| Heilind Number: | AMP1-1879509-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1879509-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 1% power resistor. Designed for precise resistance control, this 0.33W resistor features a resistance of 158 Ω, ensuring reliable operation in a variety of applications. With a rated voltage of 150V and surface mount termination, it offers easy installation and robust performance. The compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it suitable for space-constrained designs. Utilizing thick film technology, it delivers high accuracy with a tolerance of 1%. RoHS compliant and available in bulk quantities, it is the ideal choice for power management in electronic devices.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


